Onsemi MSD6100RLRA technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-92-3 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MSD6100RLRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
