
Unidirectional TVS Diode Array for ESD Protection, featuring 4 channels and 4 elements in a SOT-353 package. Offers a minimum breakdown voltage of 6.1V and a maximum of 7.2V, with a 3V reverse standoff voltage and 6.6V DC rated voltage. Operates from -55°C to 150°C, with a low leakage current of 1µA and a peak pulse power of 150W. This RoHS compliant component is supplied on tape and reel.
Onsemi MSQA6V1W5T2G technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-353 |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 1.25V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.6V |
| Width | 1mm |
| Working Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
