Sign in to ask questions about the Onsemi MSR1560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MSR1560 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MSR1560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
