Power Rectifier, Soft Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE
Onsemi MSR860 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.