The MSRD620CTT4 is a surface mount rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum surge current of 50A. The diode is packaged in a DPAK case and is available in quantities of 10 per reel. It is not RoHS compliant due to containing lead.
Onsemi MSRD620CTT4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.