
Switching rectifier diode, 200V peak reverse repetitive voltage, 6A maximum continuous forward current. Features 75ns peak reverse recovery time and 1.3V peak forward voltage. Packaged in a 3-pin DPAK (TO-252AA) surface-mount plastic case with gull-wing leads. Operating temperature range from -65°C to 175°C.
Sign in to ask questions about the Onsemi MSRD620CTT4RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MSRD620CTT4RG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 6A |
| Peak Non-Repetitive Surge Current | 45A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 75ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MSRD620CTT4RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.