
Power Rectifier, Soft Recovery, Switch-mode, 8 A, 600 V, TO-220 2-LEAD FULLPAK, 50-TUBE
Onsemi MSRF860G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-201AD |
| Forward Current | 8A |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
