
Onsemi MT9J003I12STCU technical specifications.
| Frame Rate | 7.5fps |
| Interface | Serial |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MT9J003I12STCU to view detailed technical specifications.
No datasheet is available for this part.