Monochrome CMOS image sensor featuring a 1280x1024 pixel resolution. Operating temperature range spans from 0°C to 70°C with a supply voltage requirement between 3V and 3.6V. This 48-pin CLLCC package utilizes solder termination for robust connectivity.
Onsemi MT9M001C12STM-DP technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.