Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin CLCC Tray
Onsemi MT9M001C12STM ES technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 5.2x5.2um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | CLCC |
| Package Family Name | LCC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.