CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3", 2600-JTRAY
Onsemi MT9M021IA3XTM-DPBR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MT9M021IA3XTM-DPBR to view detailed technical specifications.
No datasheet is available for this part.