Image Sensor Color/Monochrome CMOS 1280x960Pixels 48-Pin ILLCC Tray
Onsemi MT9M031I12STCV-DRBR-E technical specifications.
| Type | CMOS |
| Color Sensing | Color|Monochrome |
| Pixel Size | 3.75x3.75um |
| Image Size | 1280x960Pixels |
| Maximum Clock Frequency | 50MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 48 |
| Package/Case | ILLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.