
The MT9M131C12STC is a digital image sensor from Onsemi, packaged in a CLCC surface mount package. It operates over a temperature range of -30°C to 70°C and has a supply voltage of 2.8V. The sensor is available in a tray packaging format, with each package containing a single device.
Onsemi MT9M131C12STC technical specifications.
| Package/Case | CLCC |
| Height | 2.3mm |
| Length | 11.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DigitalClarity® |
| Width | 11.43mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
