CMOS Image Sensor System-on-Chip, 1.3 MP, 1/3", 152-JTRAY
Onsemi MT9M131C12STC-DP technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.1 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.