The MT9P006I12STCU-DP1 is a 48-pin ILLCC packaged CMOS color image sensor with a 2.2x2.2 pixel size and a maximum image size of 2592x1944. It operates at a maximum clock frequency of 96MHz and has a typical operating supply voltage of 1.8V to 2.8V. The sensor is designed to operate over a temperature range of -30°C to 70°C and has a minimum operating supply voltage of 1.7V to 2.6V.
Checking distributor stock and pricing after the page loads.
Onsemi MT9P006I12STCU-DP1 technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 2592x1944Pixels |
| Maximum Clock Frequency | 96MHz |
| Max Operating Supply Voltage | 1.9|3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.6V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 48 |
| Package/Case | ILLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |