5 Megapixel CMOS image sensor, 1/3" optical format, featuring a 2400-JTRAY termination type. Operates within a temperature range of -30°C to 70°C, with a supply voltage requirement between 1.7V and 1.9V. This component is designed for optical sensing applications.
Onsemi MT9P031I12STC-DR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MT9P031I12STC-DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.