Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Tray
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 2592x1944Pixels |
| Maximum Clock Frequency | 96MHz |
| Max Operating Supply Voltage | 1.9|3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.6V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 48 |
| Package/Case | ILCC |
| Package Family Name | LCC |