Onsemi MT9P031I12STCH ES technical specifications.
| Type | Head Board |
| Supported Device | MT9P031I12STC |
| Supported Device Technology | Image |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MT9P031I12STCH ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.