
The MT9P031I12STM is a 48-pin surface-mount CMOS image sensor from Onsemi, featuring monochrome color sensing with a pixel size of 2.2x2.2mm. It captures images up to 2592x1944 pixels and operates at a maximum clock frequency of 96MHz. The sensor's operating temperature range is -30°C to 70°C, and it can be supplied with a voltage between 1.7V and 3.1V.
Onsemi MT9P031I12STM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | ILCC |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.25 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 2.2x2.2um |
| Image Size | 2592x1944Pixels |
| Maximum Clock Frequency | 96MHz |
| Max Operating Supply Voltage | 1.9|3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.6V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MT9P031I12STM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.