5 MP CMOS image sensor, 1/3" optical format, featuring a 2400-JTRAY termination type. Operates within a temperature range of -30°C to 70°C, with a supply voltage requirement between 1.7V and 1.9V. This optical sensor is designed for high-performance imaging applications.
Sign in to ask questions about the Onsemi MT9P031I12STM-DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MT9P031I12STM-DP technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MT9P031I12STM-DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.