5 MP CMOS image sensor, 1/3" optical format, featuring a solder termination type. Operates within a temperature range of -30°C to 70°C, with a supply voltage requirement between 1.7V and 1.9V. This component is designed for optical sensing applications.
Sign in to ask questions about the Onsemi MT9P031I12STM-DP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MT9P031I12STM-DP1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MT9P031I12STM-DP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.