
The MT9T001P12STC is a CMOS image sensor with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It is designed to operate at an operating supply voltage of 3.3V and is packaged in a PLCC package. The sensor is not RoHS compliant. It is available in a bulk packaging quantity of 1.
Sign in to ask questions about the Onsemi MT9T001P12STC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MT9T001P12STC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MT9T001P12STC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
