The MT9T001P12STCES is a CMOS image sensor with a 2048x1536 pixel resolution and a 3.2x3.2 pixel size. It operates at a maximum clock frequency of 48MHz and has a typical operating supply voltage of 3.3V. The sensor is designed to operate within a temperature range of 0 to 60 degrees Celsius. It is packaged in a PLCC-48 package.
Onsemi MT9T001P12STCES technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.2x3.2um |
| Image Size | 2048x1536Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | PLCC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.