
The MT9T031C12STC is a 12fps CMOS image sensor with a CLCC package and surface mount. It operates within a temperature range of 0-60°C and is powered by 3.3V. The sensor is available in a tray packaging with 96 units per package.
Onsemi MT9T031C12STC technical specifications.
| Package/Case | CLCC |
| Frame Rate | 12fps |
| Height | 2.25mm |
| Interface | Serial |
| Length | 14.22mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Micron®DigitalClarity® |
| Width | 14.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MT9T031C12STC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.