Image Sensor Color CMOS 2048x1536Pixels 48-Pin CLCC
Onsemi MT9T031C12STC-DR technical specifications.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MT9T031C12STC-DR to view detailed technical specifications.
No datasheet is available for this part.