The MT9T031P12STC TR is a 48-pin CMOS image sensor with a color sensing capability and a pixel size of 3.2x3.2. It has a maximum operating supply voltage of 3.6V and can operate within a temperature range of 0-60°C. The sensor can capture images with a size of 2048x1536 and a minimum image size of 480,000 pixels. It has a maximum clock frequency of 48 and is available in a PLCC package.
Checking distributor stock and pricing after the page loads.
Onsemi MT9T031P12STC TR technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.2x3.2um |
| Image Size | 2048x1536Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |