The MT9V011DO0STCC82SC1 is a CMOS color image sensor with a 5.6x5.6 pixel size and a maximum operating supply voltage of 3.05V. It can operate at a maximum clock frequency of 27MHz and has a minimum operating temperature of -20C and a maximum operating temperature of 60C. The sensor has a typical operating supply voltage of 2.8V and can capture images with a size range of 480,000 pixels or more.
Onsemi MT9V011DO0STCC82SC1 technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.6x5.6um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.05V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.55V |
| Typical Operating Supply Voltage | 2.8V |
Download the complete datasheet for Onsemi MT9V011DO0STCC82SC1 to view detailed technical specifications.
No datasheet is available for this part.