The MT9V011P11STC:B TR is a CMOS color image sensor with a 5.6x5.6 pixel size and a maximum image size of 640x480. It operates at a maximum clock frequency of 27 MHz and has a typical operating supply voltage of 2.8V. The sensor is rated for operation between -20°C and 60°C and is available in a 28-pin PLCC package.
Onsemi MT9V011P11STC:B TR technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.6x5.6um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.05V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.55V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.