Onsemi MT9V024IA7XTC technical specifications.
| Frame Rate | 60fps |
| Interface | Serial |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TrueSnap™ |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MT9V024IA7XTC to view detailed technical specifications.
No datasheet is available for this part.