Onsemi MT9V024IA7XTC-DP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MT9V024IA7XTC-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.