
The MT9V032C12STM is a CMOS image sensor from Onsemi, packaged in a 20-piece tray with CLCC packaging. It operates within a temperature range of -30°C to 70°C and is designed for surface mount applications. The sensor is powered by a 3.3V supply voltage, with a maximum operating voltage of 3.6V. It is available in a CLCC package type.
Onsemi MT9V032C12STM technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DigitalClarity®, Micron® |
| RoHS | Not CompliantNo |
No datasheet is available for this part.