Onsemi MT9V111D00STCK82AC1K-305 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.55 |
| Supply Voltage-Max | 3.05 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.