
Image Sensor Color CMOS 680x512Pixels 64-Pin IBGA
Onsemi MT9V126IA3XTC technical specifications.
| Package/Case | BGA |
| Frame Rate | 60fps |
| Height | 1mm |
| Interface | Serial |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.94V |
| Min Supply Voltage | 2.66V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigitalClarity® |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.