The MT9V131L12STC ES is a CMOS color image sensor with a 640x480 pixel resolution and 5.6x5.6 micron pixel size. It operates over a temperature range of -20°C to 60°C and can be supplied with a voltage between 2.55V and 3.05V. The sensor's maximum clock frequency is 27 MHz. It is suitable for applications requiring high-quality color imaging.
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.6x5.6um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.05V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 2.55V |
| Typical Operating Supply Voltage | 2.8V |