
P-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 23A continuous drain current. This single-element transistor is housed in a surface-mount D2PAK (TO-263) package with gull-wing leads and a tab, offering a maximum power dissipation of 90W. Key electrical characteristics include a maximum gate-source voltage of ±15V, a low drain-source on-resistance of 120mΩ at 10V, and typical gate charge of 38nC. Operating temperature range spans from -55°C to 175°C.
Sign in to ask questions about the Onsemi MTB23P06V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTB23P06V technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±15V |
| Maximum Continuous Drain Current | 23A |
| Maximum Drain Source Resistance | 120@10VmOhm |
| Typical Gate Charge @ Vgs | 38@10VnC |
| Typical Gate Charge @ 10V | 38nC |
| Typical Input Capacitance @ Vds | 1160@25VpF |
| Maximum Power Dissipation | 90000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MTB23P06V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.