Sign in to ask questions about the Onsemi MTB23P06VT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTB23P06VT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 23A |
| Current Rating | -23A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.62nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Rds On Max | 120mR |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTB23P06VT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
