
The MTB30P06VT4 is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a maximum drain to source voltage of 60V. The device is packaged in a D2PAK package and is rated for a continuous drain current of 30A. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MTB30P06VT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTB30P06VT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | -30A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 52.4ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 2.19nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 80mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 98ns |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTB30P06VT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
