Power MOSFET -60V -30A 80 mOhm Single P-Channel D2PAK, D2PAK 2 LEAD, 800-REEL
Onsemi MTB30P06VT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.