Onsemi MTB50P03HDLT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Current Rating | -50A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 25mR |
| Element Configuration | Single |
| Fall Time | 218ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 4.9nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 25mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTB50P03HDLT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
