Single P-Channel Power MOSFET featuring a -30V drain-source voltage and -50A continuous drain current. Offers a low on-resistance of 25 mOhm at a logic-level gate drive. Encased in a D2PAK package with 3 terminals, designed for high-power applications with a maximum operating temperature of 150°C.
Onsemi MTB50P03HDLT4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MTB50P03HDLT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.