20A, 30V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3
Onsemi MTD20N03HDLT4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MTD20N03HDLT4G to view detailed technical specifications.
No datasheet is available for this part.