The MTD20P03HDLT4 is a surface mount N-channel MOSFET from Onsemi, rated for 30V and 19A. It features a DPAK-3 package and operates over a temperature range of -55°C to 150°C. The device has a maximum power dissipation of 75W and a maximum on-resistance of 99mR. It is not RoHS compliant due to the presence of lead.
Onsemi MTD20P03HDLT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 19A |
| Current | 19A |
| Current Rating | -20A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.064nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Rds On Max | 99mR |
| RoHS Compliant | No |
| Voltage | 30V |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTD20P03HDLT4 to view detailed technical specifications.
No datasheet is available for this part.