15A, 60V, 0.175ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
Onsemi MTD20P06HDLT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15A |
| Current Rating | -20A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.19nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Rds On Max | 175mR |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTD20P06HDLT4 to view detailed technical specifications.
No datasheet is available for this part.