P-channel enhancement mode silicon power MOSFET with a 60V drain-source voltage and 12A continuous drain current. Features a low drain-source on-resistance of 300mOhm at 10V. Surface mountable in a 3-pin DPAK (TO-252AA) package with gull-wing leads, offering a maximum power dissipation of 1750mW. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi MTD2955E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTD2955E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.35(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.38(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±15V |
| Maximum Continuous Drain Current | 12A |
| Material | Si |
| Maximum Drain Source Resistance | 300@10VmOhm |
| Typical Gate Charge @ Vgs | 16@10VnC |
| Typical Gate Charge @ 10V | 16nC |
| Typical Input Capacitance @ Vds | 565@25VpF |
| Maximum Power Dissipation | 1750mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MTD2955E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.