Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Onsemi MTD5P06VT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 510pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 450mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
No datasheet is available for this part.
