
The MTD5P06VT4GV is a P-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 60V and a continuous drain current of 5A. The device is packaged in a DPAK package and is suitable for surface mount applications. The MOSFET has a maximum power dissipation of 40W and an input capacitance of 510pF.
Sign in to ask questions about the Onsemi MTD5P06VT4GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTD5P06VT4GV technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 510pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 450mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MTD5P06VT4GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
