
The MTD6N15T4GV is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 20W and a continuous drain current of 6A. The device features a drain to source breakdown voltage of 150V and a drain to source resistance of 300mR. It is packaged in a DPAK case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MTD6N15T4GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTD6N15T4GV technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Rds On Max | 300mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MTD6N15T4GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
