Power MOSFET 200V 6A 700 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MTD6N20ET4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.