
The MTD6P10E is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a maximum drain to source voltage of 100V. The device is not RoHS compliant and contains lead. It has a maximum Rds on of 660mR and an input capacitance of 840pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MTD6P10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTD6P10E technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 840pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Rds On Max | 660mR |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTD6P10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
