
N-channel power MOSFET featuring 100V drain-source voltage and 9A continuous drain current. This surface-mount transistor is housed in a DPAK (TO-252AA) package with a gull-wing lead shape, offering a 3-pin configuration. Key electrical characteristics include a maximum drain-source on-resistance of 250 mOhm at 10V and a typical gate charge of 14 nC. The component supports a maximum power dissipation of 1750 mW and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MTD9N10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTD9N10E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.35(Max) |
| Package Height (mm) | 2.38(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 9A |
| Maximum Drain Source Resistance | 250@10VmOhm |
| Typical Gate Charge @ Vgs | 14@10VnC |
| Typical Gate Charge @ 10V | 14nC |
| Typical Input Capacitance @ Vds | 610@25VpF |
| Maximum Power Dissipation | 1750mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MTD9N10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.